Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width, 11.28mm Height, 100 Qty
- RS Stock No.:
- 134-7090
- Mfr. Part No.:
- PSPT-250-175-WT
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£87.94
(exc. VAT)
£105.53
(inc. VAT)
- RS Stock No.:
- 134-7090
- Mfr. Part No.:
- PSPT-250-175-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 11.28mm | |
| Label Width | 44.45mm | |
| Label Quantity | 100 | |
| Background Colour | White | |
| Series | B-342 PermaSleeve | |
| Material | Polyolefin | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 11.28mm | ||
Label Width 44.45mm | ||
Label Quantity 100 | ||
Background Colour White | ||
Series B-342 PermaSleeve | ||
Material Polyolefin | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US

