Brady B-342 PermaSleeve White Heatshrink Labels, 12.70mm Width, 4.62mm Height, 5000 Qty
- RS Stock No.:
- 134-7078
- Mfr. Part No.:
- BM71-94-1-342-2
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5000
£663.49
(exc. VAT)
£796.19
(inc. VAT)
- RS Stock No.:
- 134-7078
- Mfr. Part No.:
- BM71-94-1-342-2
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 4.62mm | |
| Label Width | 12.70mm | |
| Diameter | 76.20mm | |
| Label Quantity | 5000 | |
| Background Colour | White | |
| Series | B-342 PermaSleeve | |
| Material | Heat-shrink Polyolefin | |
| Works With Printer Models | BMP61, BMP71, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 4.62mm | ||
Label Width 12.70mm | ||
Diameter 76.20mm | ||
Label Quantity 5000 | ||
Background Colour White | ||
Series B-342 PermaSleeve | ||
Material Heat-shrink Polyolefin | ||
Works With Printer Models BMP61, BMP71, M611 | ||
- COO (Country of Origin):
- US

