Brady B-342 PermaSleeve Yellow Heatshrink Labels, 25.40mm Width, 11.15mm Height, 1000 Qty

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 1000

£342.29

(exc. VAT)

£410.75

(inc. VAT)

RS Stock No.:
134-7076
Mfr. Part No.:
BM71-250-1-342-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Heatshrink Labels

Label Height

11.15mm

Label Width

25.40mm

Label Quantity

1000

Background Colour

Yellow

Series

B-342 PermaSleeve

Material

Heat-shrink Polyolefin

Works With Printer Models

BMP61, BMP71

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy