Brother PT-D400 Handheld Label Printer, 18mm Max Label Width, UK Plug
- RS Stock No.:
- 918-6699
- Mfr. Part No.:
- PTD400
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 918-6699
- Mfr. Part No.:
- PTD400
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-D400 | |
| Application | Office | |
| Maximum Label Width | 18mm | |
| Handheld | Yes | |
| Lines of Printing | 5 | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY (UK) | |
| Resolution | 180dpi | |
| Dimensions | 187.96 x 71.12 x 177.8mm | |
| Weight | 725.7g | |
| Height | 177.8mm | |
| Depth | 71.12mm | |
| Width | 187.96mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-D400 | ||
Application Office | ||
Maximum Label Width 18mm | ||
Handheld Yes | ||
Lines of Printing 5 | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY (UK) | ||
Resolution 180dpi | ||
Dimensions 187.96 x 71.12 x 177.8mm | ||
Weight 725.7g | ||
Height 177.8mm | ||
Depth 71.12mm | ||
Width 187.96mm | ||
- COO (Country of Origin):
- CN
