Dymo XTL XTL 500 Handheld Label Printer Kit, 54mm Max Label Width, Euro Plug
- RS Stock No.:
- 893-1539
- Mfr. Part No.:
- 1873492
- Brand:
- Dymo XTL
Stock information currently inaccessible
- RS Stock No.:
- 893-1539
- Mfr. Part No.:
- 1873492
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Model | XTL 500 | |
| Application | Industrial | |
| Maximum Label Width | 54mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Keyboard Layout | QWERTY (UK) | |
| Resolution | 300dpi | |
| Connection Port | USB | |
| Height | 364mm | |
| Weight | 4.1kg | |
| Width | 144mm | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Model XTL 500 | ||
Application Industrial | ||
Maximum Label Width 54mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Keyboard Layout QWERTY (UK) | ||
Resolution 300dpi | ||
Connection Port USB | ||
Height 364mm | ||
Weight 4.1kg | ||
Width 144mm | ||
- COO (Country of Origin):
- CN
