Dymo XTL XTL 300 Label Printer, 24mm Max Label Width, Euro Plug

Stock information currently inaccessible
RS Stock No.:
893-1536
Mfr. Part No.:
1873491
Brand:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Model

XTL 300

Application

Industrial

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Width

89mm

Height

365mm

Weight

2.8kg

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy