Dymo XTL XTL 300 Handheld Label Printer, 24mm Max Label Width, UK Plug

Stock information currently inaccessible
RS Stock No.:
893-1476
Mfr. Part No.:
1873228
Brand:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Model

XTL 300

Application

Industrial

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Height

293mm

Weight

1.7kg

Width

81mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy