TE Connectivity CC9352-000 Label Printer, 116mm Max Label Width
- RS Stock No.:
- 880-3267
- Mfr. Part No.:
- TE3124-PRINTER
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-3267
- Mfr. Part No.:
- TE3124-PRINTER
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Model | CC9352-000 | |
| Maximum Label Width | 116mm | |
| Resolution | 600dpi | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Model CC9352-000 | ||
Maximum Label Width 116mm | ||
Resolution 600dpi | ||
RoHS Status: Exempt
TE TE3124 Thermal Transfer Label Printer
The TE3124 printer is a robust 24 hour duty cycle, industrial computer-driven 600dpi thermal transfer printer. Specially designed to print on a wide range of TE Connectivity (TE) labels, cable markers, and identification marker sleeves. Recommended when a high resolution of print is essential.
High accuracy printing
Easy to use
Light weight
Small footprint
Easy to fit accessories
High definition for 3D barcodes & graphics
Easy to use
Light weight
Small footprint
Easy to fit accessories
High definition for 3D barcodes & graphics
