Dymo LabelManager PnP Pro Label Printer, 24mm Max Label Width, Euro Plug
- RS Stock No.:
- 775-3938
- Mfr. Part No.:
- S0969000
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3938
- Mfr. Part No.:
- S0969000
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | LabelManager PnP Pro | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Handheld | No | |
| Plug Type | Type C - European Plug | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | USB | |
| Width | 100mm | |
| Weight | 1.1kg | |
| Height | 250mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model LabelManager PnP Pro | ||
Application Office | ||
Maximum Label Width 24mm | ||
Handheld No | ||
Plug Type Type C - European Plug | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port USB | ||
Width 100mm | ||
Weight 1.1kg | ||
Height 250mm | ||
- COO (Country of Origin):
- CN
