Brother TD-4000 Label Printer, 102mm Max Label Width
- RS Stock No.:
- 764-6170
- Mfr. Part No.:
- TD-4000
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6170
- Mfr. Part No.:
- TD-4000
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | TD-4000 | |
| Application | Industrial | |
| Maximum Label Width | 102mm | |
| Handheld | No | |
| Resolution | 300 x 300dpi | |
| Wireless | No | |
| Dimensions | 173 x 229 x 158mm | |
| Connection Port | Serial, USB 1.1, USB 2.0 | |
| Depth | 229mm | |
| Width | 173mm | |
| Height | 158mm | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model TD-4000 | ||
Application Industrial | ||
Maximum Label Width 102mm | ||
Handheld No | ||
Resolution 300 x 300dpi | ||
Wireless No | ||
Dimensions 173 x 229 x 158mm | ||
Connection Port Serial, USB 1.1, USB 2.0 | ||
Depth 229mm | ||
Width 173mm | ||
Height 158mm | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- CN
