Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width, Euro Plug
- RS Stock No.:
- 764-4199
- Mfr. Part No.:
- S0841430
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£290.50
(exc. VAT)
£348.60
(inc. VAT)
- RS Stock No.:
- 764-4199
- Mfr. Part No.:
- S0841430
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | Rhino 5200 | |
| Application | Industrial | |
| Maximum Label Width | 19mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Resolution | 180dpi | |
| Height | 330mm | |
| Width | 375mm | |
| Weight | 2.5kg | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model Rhino 5200 | ||
Application Industrial | ||
Maximum Label Width 19mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Resolution 180dpi | ||
Height 330mm | ||
Width 375mm | ||
Weight 2.5kg | ||
- COO (Country of Origin):
- CN

