Brady IP Handheld Label Printer, 105.66mm Max Label Width, UK

Stock information currently inaccessible
RS Stock No.:
737-4468
Mfr. Part No.:
BP-THT-IP600-UK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

IP

Application

Asset tracking, Barcode labelling, Circuit board labelling, Wire and cable labelling

Maximum Label Width

105.66mm

Handheld

Yes

Plug Type

UK

Resolution

600dpi

Dimensions

240 x 312 x 435mm

Height

312mm

Depth

435mm

Width

240mm

Weight

5.90kg

COO (Country of Origin):
DE