Brady BBP11 Label Printer, 118mm Max Label Width, UK

Stock information currently inaccessible
RS Stock No.:
694-9178
Mfr. Part No.:
361069
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BBP11

Maximum Label Width

118mm

Plug Type

UK

Resolution

203dpi

Height

173mm

Weight

2.5kg

Width

202mm

Depth

258mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy