Stock information currently inaccessible
- RS Stock No.:
- 628-5588
- Mfr. Part No.:
- PT80
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Resolution | 230dpi | |
| Dimensions | 6.8 x 4 x 2.3in | |
| Height | 2.3in | |
| Weight | 27.2g | |
| Width | 6.8in | |
| Depth | 4in | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Resolution 230dpi | ||
Dimensions 6.8 x 4 x 2.3in | ||
Height 2.3in | ||
Weight 27.2g | ||
Width 6.8in | ||
Depth 4in | ||
