BROTHER Label Printer
- RS Stock No.:
- 489-6877
- Mfr. Part No.:
- P-TOUCH 9500 PC
- Brand:
- BROTHER
Stock information currently inaccessible
- RS Stock No.:
- 489-6877
- Mfr. Part No.:
- P-TOUCH 9500 PC
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Lines of Printing | 16 | |
| Resolution | 360dpi | |
| Connection Port | Serial, USB | |
| Dimensions | 5 x 7.5 x 4.6in | |
| Width | 5in | |
| Height | 4.6in | |
| Weight | 1.2kg | |
| Depth | 7.5in | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Lines of Printing 16 | ||
Resolution 360dpi | ||
Connection Port Serial, USB | ||
Dimensions 5 x 7.5 x 4.6in | ||
Width 5in | ||
Height 4.6in | ||
Weight 1.2kg | ||
Depth 7.5in | ||
