Brother QL-1100 Label Printer, 101.6 mm Max Label Width

Subtotal (1 unit)*

£241.50

(exc. VAT)

£289.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.50

*price indicative

RS Stock No.:
285-8690
Distrelec Article No.:
301-43-921
Mfr. Part No.:
QL1100UA1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

QL-1100

Printer Type

Desktop Label Printer

Maximum Label Width

101.6mm

Standards/Approvals

No

COO (Country of Origin):
CN
The high-speed label printer designed for printing up to 4 inch wide labels. This business-quality label printer lets you create cost-effective paper adhesive labels for packages, envelopes, postage, and more. With automatic crop print function, online sellers can easily print product and barcode labels instead of using A4/letter size label sheet templates. The printer delivers fast print speeds and includes an auto cutter for efficient label printing.

Prints up to 4" wide labels at high speeds

Automatic crop print function for easy label printing

Creates cost-effective paper adhesive labels

Fast print speeds with black text at 300dpi

Auto cutter for printing one or multiple labels at a time

Comes with P-touch Editor software for label design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy