Brady BMP51 Handheld Label Printer, 38.10mm Max Label Width, Type E Plug

Stock information currently inaccessible
RS Stock No.:
218-6187
Mfr. Part No.:
BMP51-EU-PWID
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP51

Application

Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling

Maximum Label Width

38.10mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, Ethernet (optional), USB, WiFi (optional)

Dimensions

155 x 261.62 x 91.44mm

Height

261.62mm

Width

155mm

Depth

91.44mm

Weight

1.18kg

COO (Country of Origin):
MY
The Brady BMP51 label maker is a versatile portable printer with built-in Bluetooth technology for wireless printing. This label maker has a 300 dpi print head and can print professional, durable labels up to 38.10 mm wide. It prints on continuous and diecut materials at a speed of 25.40 mm per second. With a built-in cutter, easy top loading cartridges, and 3 different options for battery power, the BMP51 label maker is a powerful printer for on-the-job label making. The BMP51 has a full QWERTY keyboard, for stand alone operation. The BMP51 label maker is ideal for electrical, datacom, facility/safety, product and panel manufacturing, and laboratory labelling applications. The BMP51 comes with the Brady work station product and wire Identification software suite enabling you to immediately start designing professional labels. This suite combines frequently used software apps to create product & cable identification labels.

Fast speed
Easy to use
Compact size

Supplied with

This printer ships in a hard case with a Rechargeable Lithium Ion Battery, USB Cable, AC adaptor + EU power cord, Product CD, Brady Printer Drivers CD, Quick Start Guide, a Bluetooth network card, a Brady Workstation Product & Wire Identification Suite and an MC1-1000-422 cartridge.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy