Brady BMP41 Handheld Label Printer, 25.40mm Max Label Width, Type E Plug

Stock information currently inaccessible
RS Stock No.:
218-6186
Mfr. Part No.:
BMP41-EU-PWID
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP41

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling

Maximum Label Width

25.40mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

No

Dimensions

152.40 x 292.00 x 88.90mm

Connection Port

USB

Height

292mm

Weight

1.29kg

Width

152.40mm

Depth

88.90mm

COO (Country of Origin):
MY
The Brady BMP41 label printer is a rugged, portable solution that gives you the versatility to create diecut or continuous labels up to 25 mm wide, anywhere, anytime whether you are faced with your jobs for the day or one-off tasks. The BMP41 printer is the one device for all of your labelling jobs from wire marking and general ID to multi area labels such as patch panel or terminal block and more. The BMP41 comes with the Brady workstation product and wire identification software suite, enabling you to immediately start designing professional labels. This suite combines frequently used software apps to create product and cable identification labels.

Long lasting material quality
All in one cartridge system

Supplied with

This printer ships in a hard case with a Nickel Battery Pack, MC1-1000-595-WT-BK cartridge, USB cable, AC adapter, EU continental power cord, Quick Start Guide, Brady Workstation Product & Wire Identification Suite and USB key with Brady printer drivers & manual