Brady i3300-300-C-UK-W-PWID Label Printer, 108mm Max Label Width, UK Plug
- RS Stock No.:
- 210-1394
- Mfr. Part No.:
- i3300-300-C-UK-W-PWID
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 210-1394
- Mfr. Part No.:
- i3300-300-C-UK-W-PWID
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | i3300-300-C-UK-W-PWID | |
| Application | 5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance | |
| Maximum Label Width | 108mm | |
| Handheld | No | |
| Lines of Printing | 1000 | |
| Keyboard | No | |
| Plug Type | Type G - British 3-Pin | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | Ethernet, USB, USB 2.0, Wi-Fi | |
| Dimensions | 231 x 241 x 305mm | |
| Height | 241mm | |
| Width | 231mm | |
| Weight | 5.3kg | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model i3300-300-C-UK-W-PWID | ||
Application 5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance | ||
Maximum Label Width 108mm | ||
Handheld No | ||
Lines of Printing 1000 | ||
Keyboard No | ||
Plug Type Type G - British 3-Pin | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port Ethernet, USB, USB 2.0, Wi-Fi | ||
Dimensions 231 x 241 x 305mm | ||
Height 241mm | ||
Width 231mm | ||
Weight 5.3kg | ||
Depth 305mm | ||
- COO (Country of Origin):
- MY
The Brady Printer i3300-C-UK-W-PWID Industrial Label Printer is a completely hassle free, easy to use PC-based printer that can print signs and labels up to 4" wide. Smart chip supplies automatically set up the label in your Brady software, eliminating manual calibration and label waste. Drop-in ribbon and label cartridges ensure fast and effortless material changes. The i3300 Industrial Label Printer can print on a full range of safety and facility label materials as well as die cut labels for wire identification, product identification or laboratory identification.
Internal Memory Capacity 195 MB
Operating Temperature 10°C - 40°C
Power Supply Voltage 110 to 240 V
Storage humidity 15%-90%
Print Speed (mm/sec) 101.60 mm/s
Operating Temperature 10°C - 40°C
Power Supply Voltage 110 to 240 V
Storage humidity 15%-90%
Print Speed (mm/sec) 101.60 mm/s
Supplied with
This i3300 printer comes in a cardboard box. It ships with a power cord, a Brady Workstation PWID Suite, a USB cable, a product CD holding the manual, a cleaning kit and a printed quick start guide
Related links
- Brady i3300-300-C-UK-W-SFIDS Label Printer Type G - British 3-Pin
- Brady i3300 Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady i3300 Label Printer Type E - French
- Brady BBP12 Label Printer UK Plug
- Brady M710 Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady i3300 Label Printer Type E - French
