Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, UK Plug
- RS Stock No.:
- 210-1388
- Mfr. Part No.:
- BMP71-QY-UK-PWID
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 210-1388
- Mfr. Part No.:
- BMP71-QY-UK-PWID
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP71 | |
| Application | Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Lines of Printing | 1000 | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Wireless | No | |
| Connection Port | USB | |
| Dimensions | 241.30 x 332.70 x 116.80mm | |
| Weight | 2.46kg | |
| Height | 332.70mm | |
| Depth | 116.80mm | |
| Width | 241.30mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP71 | ||
Application Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Lines of Printing 1000 | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Wireless No | ||
Connection Port USB | ||
Dimensions 241.30 x 332.70 x 116.80mm | ||
Weight 2.46kg | ||
Height 332.70mm | ||
Depth 116.80mm | ||
Width 241.30mm | ||
- COO (Country of Origin):
- MY
The Brady BMP™71, one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any die-cut or continuous label - also custom labels - up to 50.8mm in more than 30 different materials.
Display Type Colour Touchscreen
External Memory Type 200 MB (up to 100,000 labels)
Interface Type Keyboard
Internal Memory Capacity 200 MB -up to 100,000 labels
Keyboard Type QWERTY
Memory Capacity 200 MB - up to 100.000 labels
Operating Humidity Range 10%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Stand Alone Printing Stand-alone & Peripheral
Power Source AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 10%-90% (non-condensing)
External Memory Type 200 MB (up to 100,000 labels)
Interface Type Keyboard
Internal Memory Capacity 200 MB -up to 100,000 labels
Keyboard Type QWERTY
Memory Capacity 200 MB - up to 100.000 labels
Operating Humidity Range 10%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Stand Alone Printing Stand-alone & Peripheral
Power Source AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 10%-90% (non-condensing)
Supplied with
This printer kit ships in a hard case with Rechargeable NiMH Battery, AC Adaptor, USB Communications Cable, Media Adapter, Quick Start Guide, Product CD (w/ Printer Driver, Tutorials, Full User's Guide), Cleaning Kit, a Brady Workstation Product & Wire Identification Suite, M71C-2000-595-WT, M71-31-423 and M71-R6000.
