Brady BMP51 Handheld Label Printer, 38.10mm Max Label Width, UK Plug
- RS Stock No.:
- 210-1387
- Mfr. Part No.:
- BMP51-UK-PWID
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 210-1387
- Mfr. Part No.:
- BMP51-UK-PWID
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP51 | |
| Application | Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling | |
| Maximum Label Width | 38.10mm | |
| Handheld | Yes | |
| Lines of Printing | 500 | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | Bluetooth, Ethernet (optional), USB, WiFi (optional) | |
| Dimensions | 155 x 261.62 x 91.44mm | |
| Depth | 91.44mm | |
| Weight | 1.18kg | |
| Height | 261.62mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP51 | ||
Application Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling | ||
Maximum Label Width 38.10mm | ||
Handheld Yes | ||
Lines of Printing 500 | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port Bluetooth, Ethernet (optional), USB, WiFi (optional) | ||
Dimensions 155 x 261.62 x 91.44mm | ||
Depth 91.44mm | ||
Weight 1.18kg | ||
Height 261.62mm | ||
Width 155mm | ||
- COO (Country of Origin):
- MY
The Brady BMP51 Label Maker is a compact, versatile portable printer with built-in Bluetooth technology for wireless printing. This label maker has a 300 dpi print head and can print professional, durable labels up to 38.10 mm wide. The BMP51 has a full QWERTY keyboard, for stand alone operation. The BMP51 Label Maker is ideal for electrical, Datacom, facility/safety, product and panel manufacturing, and laboratory labelling applications. The BMP51 comes with the Brady Workstation Product & Wire Identification Software suite enabling you to immediately start designing professional labels.
Display Type Monocolour LCD Screen
Internal Memory Capacity 48 MB
Keyboard Type QWERTY
Operating Humidity Range 20%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source 8 AA Batteries, AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Internal Memory Capacity 48 MB
Keyboard Type QWERTY
Operating Humidity Range 20%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source 8 AA Batteries, AC Adaptor, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Supplied with
This printer ships in a hard case with a Rechargeable Lithium Ion Battery, USB Cable, AC adaptor + UK power cord, Product CD, Brady Printer Drivers CD, Quick Start Guide, a Bluetooth network card, a Brady Workstation Product & Wire Identification Suite and an MC1-1000-422 cartridge.
