Brady BMP41 Handheld Label Printer, 25.40mm Max Label Width, UK Plug
- RS Stock No.:
- 210-1386
- Mfr. Part No.:
- BMP41-UK-PWID
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 210-1386
- Mfr. Part No.:
- BMP41-UK-PWID
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP41 | |
| Application | Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | |
| Maximum Label Width | 25.40mm | |
| Lines of Printing | 250 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Wireless | No | |
| Dimensions | 152.40 x 292.00 x 88.90mm | |
| Connection Port | USB | |
| Width | 152.40mm | |
| Height | 292mm | |
| Weight | 1.29kg | |
| Depth | 88.90mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP41 | ||
Application Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | ||
Maximum Label Width 25.40mm | ||
Lines of Printing 250 | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Wireless No | ||
Dimensions 152.40 x 292.00 x 88.90mm | ||
Connection Port USB | ||
Width 152.40mm | ||
Height 292mm | ||
Weight 1.29kg | ||
Depth 88.90mm | ||
- COO (Country of Origin):
- MY
The Brady BMP41 Label Printer is a rugged, portable solution, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. The BMP™41 comes with the Brady Workstation Product & Wire Identification Software suite, enabling you to immediately start designing professional labels. This suite combines frequently used software apps to create product & cable identification labels. Print it once, print it all, get it done! Applications-Asset tracking, Data and telecommunications labelling, Electrical labelling.
Display Type Monocolour LCD Screen
Internal Memory Capacity 48 MB
Keyboard Type QWERTY
Memory Capacity 48 MB / Up to 25.000 labels
Operating Humidity Range 20%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source AC Adaptor, Battery Charger, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 20%-90% (non-condensing)
Storage Temperature -18° - 43°C
Internal Memory Capacity 48 MB
Keyboard Type QWERTY
Memory Capacity 48 MB / Up to 25.000 labels
Operating Humidity Range 20%-90% (non-condensing)
Operating Temperature 5°C - 40°C
Power Source AC Adaptor, Battery Charger, Rechargeable Battery
Power Supply Voltage 110 to 240 V
Storage humidity 20%-90% (non-condensing)
Storage Temperature -18° - 43°C
Supplied with
This printer ships in a hard case with a Nickel Battery Pack, MC1-1000-595-WT-BK cartridge, USB cable, AC adapter, UK power cord, Quick Start Guide, Brady Workstation Product & Wire Identification Suite and USB key with Brady printer drivers & manual
