Brother QL-1110 Label Printer, 103.6mm Max Label Width
- RS Stock No.:
- 189-3501
- Mfr. Part No.:
- QL1110NWBZU1
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 189-3501
- Mfr. Part No.:
- QL1110NWBZU1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-1110 | |
| Application | Industrial | |
| Maximum Label Width | 103.6mm | |
| Resolution | 300 x 300dpi | |
| Wireless | Yes | |
| Dimensions | 170 x 151 x 222mm | |
| Weight | 1.7kg | |
| Height | 222mm | |
| Depth | 151mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-1110 | ||
Application Industrial | ||
Maximum Label Width 103.6mm | ||
Resolution 300 x 300dpi | ||
Wireless Yes | ||
Dimensions 170 x 151 x 222mm | ||
Weight 1.7kg | ||
Height 222mm | ||
Depth 151mm | ||
Width 170mm | ||
- COO (Country of Origin):
- CN
USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
Print labels up to 103.6mm wide from PC, Mac, smartphone or tablet
Store up to 255 label templates in the printer's memory, then access and print using the built-in USB host function
Supports printing of FBA (Fulfilled by Amazon) labels through crop print function
Built-in cutter to create your own length labels using unique continuous rolls
Various SDK (Software Development Kits) available for Windows, iOS and Android devices
Print labels up to 103.6mm wide from PC, Mac, smartphone or tablet
Store up to 255 label templates in the printer's memory, then access and print using the built-in USB host function
Supports printing of FBA (Fulfilled by Amazon) labels through crop print function
Built-in cutter to create your own length labels using unique continuous rolls
Various SDK (Software Development Kits) available for Windows, iOS and Android devices
