Brother QL-1100 Label Printer, 103.6mm Max Label Width
- RS Stock No.:
- 189-3499
- Mfr. Part No.:
- QL1100ZU1
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 189-3499
- Mfr. Part No.:
- QL1100ZU1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-1100 | |
| Application | Industrial | |
| Maximum Label Width | 103.6mm | |
| Resolution | 300 x 300dpi | |
| Dimensions | 170 x 151 x 222mm | |
| Width | 170mm | |
| Weight | 1.7kg | |
| Depth | 151mm | |
| Height | 222mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-1100 | ||
Application Industrial | ||
Maximum Label Width 103.6mm | ||
Resolution 300 x 300dpi | ||
Dimensions 170 x 151 x 222mm | ||
Width 170mm | ||
Weight 1.7kg | ||
Depth 151mm | ||
Height 222mm | ||
- COO (Country of Origin):
- CN
Print labels up to 103.6mm wide and at up to 110mm/second print speed
USB connectivity for PC and Mac
Store up to 99 label templates in the printer's memory, then access and print using the built-in USB host function
Supports printing of FBA (Fulfilled By Amazon) labels through a special PDF crop print function
Built-in cutter to create your own length labels using unique continuous rolls
Windows SDK (Software Development Kit) available to add label printing to your own apps
USB connectivity for PC and Mac
Store up to 99 label templates in the printer's memory, then access and print using the built-in USB host function
Supports printing of FBA (Fulfilled By Amazon) labels through a special PDF crop print function
Built-in cutter to create your own length labels using unique continuous rolls
Windows SDK (Software Development Kit) available to add label printing to your own apps
