Weidmuller THM MMP Label Printer, Type C - European Plug, UK Plug, US Plug
- RS Stock No.:
- 177-0948
- Mfr. Part No.:
- 2430920000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0948
- Mfr. Part No.:
- 2430920000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Model | THM MMP | |
| Application | Marking Systems | |
| Handheld | No | |
| Plug Type | Type C - European Plug, UK Plug, US Plug | |
| Resolution | 300dpi | |
| Dimensions | 253 x 253 x 320mm | |
| Connection Port | LAN, USB | |
| Width | 253mm | |
| Depth | 253mm | |
| Height | 320mm | |
| Weight | 3.8kg | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Model THM MMP | ||
Application Marking Systems | ||
Handheld No | ||
Plug Type Type C - European Plug, UK Plug, US Plug | ||
Resolution 300dpi | ||
Dimensions 253 x 253 x 320mm | ||
Connection Port LAN, USB | ||
Width 253mm | ||
Depth 253mm | ||
Height 320mm | ||
Weight 3.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Weidmuller Label Printer
The Weidmuller THM MMP label printer has integrated cutting and perforation option which enables continuous materials to be cut to any length that makes your work considerably easier when it comes to cutting and assigning the respective labels. The printer edits markers and labels from the MultiMark family as well as continuous materials, textile and polyester labels, shrink-fit sleeves and PLC labels. It is a compact and modular thermal transfer printer that fully demonstrates its many advantages and a high number of potential uses. The only printer you need for your marketing task.
Features and Benefits
• Compatible with windows 7/8/8.1/10
• Flexibility thanks to modular perforation and cutting unit
• Good legibility (resolution: 300 dpi)
• High output, 250 dekafix markers/min
• Ideal for small and medium print volumes
• Nearly maintenance-free thanks to thermal transfer technology
• The print roller can be changed in 30 seconds
• The voltage supply is between 100VAC and 240VAC
• Flexibility thanks to modular perforation and cutting unit
• Good legibility (resolution: 300 dpi)
• High output, 250 dekafix markers/min
• Ideal for small and medium print volumes
• Nearly maintenance-free thanks to thermal transfer technology
• The print roller can be changed in 30 seconds
• The voltage supply is between 100VAC and 240VAC
Certifications
• 2014/35/EU Standard
• 2014/30/EU Standard
• 2014/30/EU Standard
