Zebra ZD420 Label Printer
- RS Stock No.:
- 176-5637
- Mfr. Part No.:
- ZD42042-D0EE00EZ
- Brand:
- Zebra
Stock information currently inaccessible
- RS Stock No.:
- 176-5637
- Mfr. Part No.:
- ZD42042-D0EE00EZ
- Brand:
- Zebra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Model | ZD420 | |
| Application | Industrial | |
| Handheld | No | |
| Resolution | 203 (8 dots/mm) dpi, 300 (12 dots/min) dpi | |
| Wireless | Yes | |
| Dimensions | 220.8 x 177.5 x 150.7mm | |
| Connection Port | Bluetooth 4.1, Ethernet, Host USB, Serial, Wi-Fi 802.11ac | |
| Height | 150.7mm | |
| Width | 220.8mm | |
| Depth | 177.5mm | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Model ZD420 | ||
Application Industrial | ||
Handheld No | ||
Resolution 203 (8 dots/mm) dpi, 300 (12 dots/min) dpi | ||
Wireless Yes | ||
Dimensions 220.8 x 177.5 x 150.7mm | ||
Connection Port Bluetooth 4.1, Ethernet, Host USB, Serial, Wi-Fi 802.11ac | ||
Height 150.7mm | ||
Width 220.8mm | ||
Depth 177.5mm | ||
Weight 1.6kg | ||
- COO (Country of Origin):
- CN
Zebra ZD420 Label Printer
The Zebra ZD420 is a desktop label printer with Bluetooth low energy (BTLE), Ethernet, USB2.0 and USB host. It has a clamshell design with an intuitive interface and is grey in colour. This printer has field-installable connectivity and media handling options. It is supported by print DNA suite of applications and developer tools for optimum performance.
Features and Benefits
• Adjustable full width black mark
• Maximum print speed is 152mm/s
• Maximum print width up to 104mm
• Multi-position gap sensor
• Print resolution is 203dpi
• Unicode compliant for multi-language printing
• Uses direct thermal print technology
• Maximum print speed is 152mm/s
• Maximum print width up to 104mm
• Multi-position gap sensor
• Print resolution is 203dpi
• Unicode compliant for multi-language printing
• Uses direct thermal print technology
Applications
• Categorize folders
• Organize shelves
• Organize shelves
Certifications
• CE certified
• EN55055 class B
• IEC 60950-1 certified
• EN55055 class B
• IEC 60950-1 certified
