Brady BMP61 Label Printer, 50.80 Max Label Width, Euro Plug
- RS Stock No.:
- 134-7388
- Mfr. Part No.:
- 196477
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7388
- Mfr. Part No.:
- 196477
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP61 | |
| Application | Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling | |
| Maximum Label Width | 50.80 | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Keyboard Layout | AZERTY | |
| Resolution | 300dpi | |
| Wireless | Yes | |
| Connection Port | USB 2.0, USB Flash Drive, WiFi | |
| Dimensions | 107 x 328 x 106mm | |
| Height | 328mm | |
| Width | 107mm | |
| Weight | 1.6kg | |
| Depth | 106mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP61 | ||
Application Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling | ||
Maximum Label Width 50.80 | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Keyboard Layout AZERTY | ||
Resolution 300dpi | ||
Wireless Yes | ||
Connection Port USB 2.0, USB Flash Drive, WiFi | ||
Dimensions 107 x 328 x 106mm | ||
Height 328mm | ||
Width 107mm | ||
Weight 1.6kg | ||
Depth 106mm | ||
- COO (Country of Origin):
- MY
