Brady BMP61 Handheld Label Printer, 50.80mm Max Label Width, UK Plug
- RS Stock No.:
- 134-7218
- Mfr. Part No.:
- BMP61-QWERTY-UK
- Brand:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£551.46
(exc. VAT)
£661.75
(inc. VAT)
- RS Stock No.:
- 134-7218
- Mfr. Part No.:
- BMP61-QWERTY-UK
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP61 | |
| Application | Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Lines of Printing | 25 | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Wireless | No | |
| Dimensions | 107.19 x 328.42 x 106.42mm | |
| Connection Port | USB 2.0, USB Host | |
| Height | 328.42mm | |
| Width | 107.19mm | |
| Weight | 1.41kg | |
| Depth | 106.42mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP61 | ||
Application Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Wire and cable labelling, Facility identification, Safety identification | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Lines of Printing 25 | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Wireless No | ||
Dimensions 107.19 x 328.42 x 106.42mm | ||
Connection Port USB 2.0, USB Host | ||
Height 328.42mm | ||
Width 107.19mm | ||
Weight 1.41kg | ||
Depth 106.42mm | ||
- COO (Country of Origin):
- MY

