Dymo XTL Black on Clear Label Printer Tape, 7 m Length, 24 mm Width
- RS Stock No.:
- 893-1678
- Mfr. Part No.:
- 1868743
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-1678
- Mfr. Part No.:
- 1868743
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 24 mm | |
| Works With Printer Models | XTL 300, XTL 500 | |
| Background Colour | Clear | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 24 mm | ||
Works With Printer Models XTL 300, XTL 500 | ||
Background Colour Clear | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7 m | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- BE
