Dymo XTL Black on White Label Printer Tape, 9.1 m Length, 6 mm Width, 72mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-1659
Mfr. Part No.:
1868735
Brand:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Tape Width

6 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

9.1 m

Label Width

72mm

Label Quantity

1 Roll

COO (Country of Origin):
BE