Dymo XTL Black on White Label Printer Tape & Label, 102 mm Width, 51mm Label Length, 102mm Label Width

Stock information currently inaccessible
RS Stock No.:
893-1621
Mfr. Part No.:
1868716
Brand:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Tape Width

102 mm

Works With Printer Models

XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

102mm

Label Length

51mm

Label Dimensions

51 x 102mm

Label Quantity

70 Per Roll

COO (Country of Origin):
BE