TE Connectivity SBP Black on Transparent Label Printer Label, 57.2 mm Length, 25.4 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-3245
Mfr. Part No.:
SBP100225WE5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Tape Width

25.4 mm

Works With Printer Models

TE 3000, TMS-RJS-RIBBON-4RPSCE

Background Colour

Transparent

Series

SBP

Print Colour

Black

Tape Length

57.2 mm

Label Quantity

5000

TE SBP Series Thermal Transfer Labels


TE Connectivity SBP series is a thermal transfer printable translucent vinyl film label with a permanent acrylic adhesive, supplied with a white printable area, which is over-laminated upon application with the translucent portion of the label. This self-laminating feature protects the printed area from exposure to oil, solvents, water and abrasion. SBP labels offer excellent conformability to round, irregular or flexible surfaces. Ideal for wire and cable identification, including flat ribbon cables that are subject to repeated bending, they are UL Listed.

Manufactured with a white coated area for printing
Adhesive helps to prevent lift off in the most demanding applications.
Protects printed information from chemicals and frequent handling
Designed to withstand exposure to oil, solvents, and water