Brady B-7569 on Yellow Label Printer Tape, 28.58 mm Width, 28.6mm Label Width
- RS Stock No.:
- 828-9002
- Mfr. Part No.:
- 120848
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 828-9002
- Mfr. Part No.:
- 120848
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 28.58 mm | |
| Works With Printer Models | MiniMark | |
| Background Colour | Yellow | |
| Series | B-7569 | |
| Laminated | Yes | |
| Label Width | 28.6mm | |
| Label Quantity | 1 Roll | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 28.58 mm | ||
Works With Printer Models MiniMark | ||
Background Colour Yellow | ||
Series B-7569 | ||
Laminated Yes | ||
Label Width 28.6mm | ||
Label Quantity 1 Roll | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- BE
