Brady B-595 on White Label Printer Tape, 50.80 mm Width, 50mm Label Width
- RS Stock No.:
- 828-8986
- Mfr. Part No.:
- 142271
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8986
- Mfr. Part No.:
- 142271
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.80 mm | |
| Works With Printer Models | BMP71 (with media adapter), HandiMark | |
| Background Colour | White | |
| Series | B-595 | |
| Laminated | Yes | |
| Label Width | 50mm | |
| Label Quantity | 1 Roll | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.80 mm | ||
Works With Printer Models BMP71 (with media adapter), HandiMark | ||
Background Colour White | ||
Series B-595 | ||
Laminated Yes | ||
Label Width 50mm | ||
Label Quantity 1 Roll | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
