Brady B-595 on Yellow Label Printer Tape, 25.00 mm Width, 15.2m Label Length, 25mm Label Width
- RS Stock No.:
- 828-8983
- Mfr. Part No.:
- 142273
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.38
(exc. VAT)
£74.86
(inc. VAT)
- RS Stock No.:
- 828-8983
- Mfr. Part No.:
- 142273
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.00 mm | |
| Works With Printer Models | BMP71 (with media adapter), HandiMark | |
| Background Colour | Yellow | |
| Series | B-595 | |
| Laminated | Yes | |
| Label Width | 25mm | |
| Label Length | 15.2m | |
| Label Quantity | 1 (Roll) | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Label Dimensions | 15.2 m x 25mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.00 mm | ||
Works With Printer Models BMP71 (with media adapter), HandiMark | ||
Background Colour Yellow | ||
Series B-595 | ||
Laminated Yes | ||
Label Width 25mm | ||
Label Length 15.2m | ||
Label Quantity 1 (Roll) | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
Label Dimensions 15.2 m x 25mm | ||
- COO (Country of Origin):
- MX
