Kroy on White Label, 12.70 mm, 31.5 mm Label Length, 25mm Label Width
- RS Stock No.:
- 818-7906
- Mfr. Part No.:
- 97-VRAP-0225W
- Brand:
- Kroy
Stock information currently inaccessible
- RS Stock No.:
- 818-7906
- Mfr. Part No.:
- 97-VRAP-0225W
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Width | 25mm | |
| Label Length | 12.70 mm, 31.5 mm | |
| Label Dimensions | 25 x 12.70 (Printable) mm, 25 x 31.5 (Overall) mm | |
| Label Quantity | 1000 per Roll | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Background Colour White | ||
Laminated Yes | ||
Label Width 25mm | ||
Label Length 12.70 mm, 31.5 mm | ||
Label Dimensions 25 x 12.70 (Printable) mm, 25 x 31.5 (Overall) mm | ||
Label Quantity 1000 per Roll | ||
- COO (Country of Origin):
- GB
