Brady B-498 Black on Black on White Label Printer Tape, 6.1 m Length, 9.53 mm Width, 6.1mm Label Length, 9.53mm Label
- RS Stock No.:
- 801-1660
- Mfr. Part No.:
- MC-375-498
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.18
(exc. VAT)
£53.02
(inc. VAT)
- RS Stock No.:
- 801-1660
- Mfr. Part No.:
- MC-375-498
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 9.53 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-498 | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 6.1 m | |
| Label Width | 9.53mm | |
| Label Length | 6.1mm | |
| Label Quantity | 1 Roll | |
| Material | Vinyl Cloth | |
| Standards Met | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 9.53 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-498 | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 6.1 m | ||
Label Width 9.53mm | ||
Label Length 6.1mm | ||
Label Quantity 1 Roll | ||
Material Vinyl Cloth | ||
Standards Met UL Recognised | ||
- COO (Country of Origin):
- MX

