Brady B-422 Black on White Label Printer Tape, 7.62 m Length, 9.53 mm Width, 7.62mm Label Length, 9.53mm Label Width

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-1651
Mfr. Part No.:
MC-375-422
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

White

Series

B-422

Print Colour

Black

Laminated

No

Tape Length

7.62 m

Label Width

9.53mm

Label Length

7.62mm

Label Quantity

1 Roll

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy