Brady B-498 on Black on White Cable Labels, 25.4 mm Length, 25.40 mm Width

Stock information currently inaccessible
RS Stock No.:
793-4219
Mfr. Part No.:
M-49-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-498

Tape Length

25.4 mm

Label Quantity

160Per Pack

Material

Vinyl Cloth

Standards Met

UL Recognised

Label Dimensions

25.40 mm x 25.40mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy