Brady B-427 Black on Black on Yellow, Transparent Label Printer Tape, 25.40 mm Width, 101.6mm Label Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
793-4216
Mfr. Part No.:
M-53-427-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Yellow, Transparent

Series

B-427

Print Colour

Black

Label Length

101.6mm

Label Quantity

70Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

101.60 x 25.40mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy