Brady B-498 Black on Black on White Label Printer Tape, 25.40 mm Width, 38.1mm Label Length
- RS Stock No.:
- 793-4187
- Mfr. Part No.:
- M-91-498
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 120
£48.63
(exc. VAT)
£58.36
(inc. VAT)
- RS Stock No.:
- 793-4187
- Mfr. Part No.:
- M-91-498
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-498 | |
| Print Colour | Black | |
| Label Length | 38.1mm | |
| Label Quantity | 120Per Pack | |
| Material | Vinyl Cloth | |
| Standards Met | UL Recognised | |
| Label Dimensions | 38.10 mm x 25.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-498 | ||
Print Colour Black | ||
Label Length 38.1mm | ||
Label Quantity 120Per Pack | ||
Material Vinyl Cloth | ||
Standards Met UL Recognised | ||
Label Dimensions 38.10 mm x 25.40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

