Brady B-427 Black on Black on Yellow, Transparent Label Printer Tape, 25.40 mm Width, 38.1mm Label Length

Stock information currently inaccessible
RS Stock No.:
793-4183
Mfr. Part No.:
M-91-427-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Yellow, Transparent

Series

B-427

Print Colour

Black

Label Length

38.1mm

Label Quantity

180Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 25.40mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Brady Cable Label


The Brady vinyl cable label provides a protective layer over the text that has excellent resistance to abrasion, dirt, oils, solvents, water and excess handling. The permanent acrylic tape adheres well to the surfaces that are smooth, rough or powder-coated and to irregular surfaces or surfaces with low surface energy. It is compatible with BMP41, BMP51 and BMP53 label printers.

Features and Benefits


Font colour is black
Label colour is yellow
Length is 38.1mm
Printable white zone with self-lamination prints on a white background with translucent over laminating area to protect the text
Quantity is 180 pieces
Smudge resistant
Width is 25.40mm

Applications


Cable and wire labelling
Panel marking
Voice-data identification

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved