Brady B-422 Black on Black on White Label Printer Tape, 12.70 mm Width, 38.1mm Label Length

Stock information currently inaccessible
RS Stock No.:
793-4165
Mfr. Part No.:
M-89-422
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-422

Print Colour

Black

Label Length

38.1mm

Label Quantity

180Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted

Label Dimensions

38.10 mm x 12.70mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX