Brady B-428 Black on Black on Light Grey Label Printer Tape, 25.40 mm Width, 50.8mm Label Length
- RS Stock No.:
- 793-4155
- Mfr. Part No.:
- M-60-428
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 140
£65.18
(exc. VAT)
£78.22
(inc. VAT)
- RS Stock No.:
- 793-4155
- Mfr. Part No.:
- M-60-428
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on Light Grey | |
| Series | B-428 | |
| Print Colour | Black | |
| Label Length | 50.8mm | |
| Label Quantity | 140Per Pack | |
| Material | Metallised Polyester | |
| Standards Met | UL Recognised, CSA Accepted, AGA Approved, Halogen Free (DIN VDE 0472/part 815) | |
| Label Dimensions | 50.80 mm x 25.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on Light Grey | ||
Series B-428 | ||
Print Colour Black | ||
Label Length 50.8mm | ||
Label Quantity 140Per Pack | ||
Material Metallised Polyester | ||
Standards Met UL Recognised, CSA Accepted, AGA Approved, Halogen Free (DIN VDE 0472/part 815) | ||
Label Dimensions 50.80 mm x 25.40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

