Brady B-595 on Red on White Cable Labels, 7.62 m Length, 19.05 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3663
Mfr. Part No.:
MC-750-595-WT-RD
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Red on White

Series

B-595

Tape Length

7.62 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
MX