Brady B-422 Black on Black on White Label Printer Tape, 7.62 m Length, 15.88 mm Width
- RS Stock No.:
- 775-3625
- Mfr. Part No.:
- MC-625-422
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£74.45
(exc. VAT)
£89.34
(inc. VAT)
- RS Stock No.:
- 775-3625
- Mfr. Part No.:
- MC-625-422
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 15.88 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-422 | |
| Print Colour | Black | |
| Tape Length | 7.62 m | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 15.88 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-422 | ||
Print Colour Black | ||
Tape Length 7.62 m | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

