Brady B-584 Black on Yellow Label Printer Tape, 6.1 m Length, 12.70 mm Width
- RS Stock No.:
- 775-3580
- Mfr. Part No.:
- MC-500-584-YL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.17
(exc. VAT)
£41.00
(inc. VAT)
- RS Stock No.:
- 775-3580
- Mfr. Part No.:
- MC-500-584-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.70 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on Yellow | |
| Series | B-584 | |
| Print Colour | Black | |
| Tape Length | 6.1 m | |
| Material | Reflective Tape | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.70 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on Yellow | ||
Series B-584 | ||
Print Colour Black | ||
Tape Length 6.1 m | ||
Material Reflective Tape | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

