Brady B-412 Cable Labels, 6.1 m Length, 9.53 mm Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
775-3556
Mfr. Part No.:
MC-375-412
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-412

Tape Length

6.1 m

Material

Polypropylene

RoHS Status: Not Applicable

COO (Country of Origin):
MX