Brady B-499 Black on Black on White Cable Labels, 12.7 mm Width
- RS Stock No.:
- 775-3420
- Mfr. Part No.:
- M-83-499
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3420
- Mfr. Part No.:
- M-83-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-499 | |
| Print Colour | Black | |
| Label Quantity | 240Per Pack | |
| Material | Nylon Cloth | |
| Standards Met | UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | |
| Label Dimensions | 12.70mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-499 | ||
Print Colour Black | ||
Label Quantity 240Per Pack | ||
Material Nylon Cloth | ||
Standards Met UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | ||
Label Dimensions 12.70mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
