Brady B-499 Black on Black on Orange Cable Labels, 9.53 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3414
Mfr. Part No.:
M-82-499-OR-BK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Orange

Series

B-499

Print Colour

Black

Label Quantity

240Per Pack

Material

Nylon Cloth

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

9.53mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy